- RS-artikelnummer:
- 173-0242
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2025-02-20
Pris (ex. moms) Var (i en låda med 480)
12,946 kr
(exkl. moms)
16,182 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
480 + | 12,946 kr | 6 214,08 kr |
- RS-artikelnummer:
- 173-0242
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
S-16949:2002
ISO-14001:2004
Specifikationer
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 2A |
Mounting Type | Radial |
Maximum DC Resistance | 0.09Ω |
Tolerance | ±15% |
Diameter | 15mm |
Height | 8mm |
Dimensions | 15 (Dia.) x 8mm |
Series | DP |
Lead Diameter | 0.45mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial Leaded |