Wurth 90 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:300MHz, 3.5A Idc, 110mΩ Rdc 250 V ac, WE-CMBNC
- RS-artikelnummer:
- 163-5552
- Tillv. art.nr:
- 7448050490
- Tillverkare / varumärke:
- Wurth Elektronik
24 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 24)
158,231 kr
(exkl. moms)
197,789 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
24 - 24 | 158,231 kr | 3 797,544 kr |
48 - 96 | 134,499 kr | 3 227,976 kr |
120 - 144 | 118,672 kr | 2 848,128 kr |
168 - 240 | 106,644 kr | 2 559,456 kr |
264 + | 103,96 kr | 2 495,04 kr |
- RS-artikelnummer:
- 163-5552
- Tillv. art.nr:
- 7448050490
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 90 mH |
Maximum DC Current | 3.5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 110mΩ |
Tolerance | -30 → +50% |
Length | 33mm |
Depth | 19mm |
Height | 39mm |
Dimensions | 33 x 19 x 39mm |
Core Material | Nano Crystalline |
Maximum Self Resonant Frequency | 300MHz |
Lead Pitch | 25mm |
Series | WE-CMBNC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 1mm |
Terminal Type | Through Hole |
- RS-artikelnummer:
- 163-5552
- Tillv. art.nr:
- 7448050490
- Tillverkare / varumärke:
- Wurth Elektronik