Igus Lead Screw, 14mm Shaft Diam. , 1000mm Shaft Length

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
885-5041
Tillv. art.nr:
DST-LS-14x30-R-1000-ES
Tillverkare / varumärke:
Igus
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Igus

Shaft Diameter

14mm

Shaft Length

1000mm

Lead Size

30mm

COO (Country of Origin):
DE

Dryspin® Lead Screws


A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.

Features and Benefits


• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers

Application Information


Laboratory automation, closing units, automotive and medical.

relaterade länkar