Midas MCCOG21605C6W-BNMLWI Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transmissive
- RS-artikelnummer:
- 819-5083
- Tillv. art.nr:
- MCCOG21605C6W-BNMLWI
- Tillverkare / varumärke:
- Midas
Mängdrabatt möjlig
Antal (1 enhet)*
150,08 kr
(exkl. moms)
187,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 117 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 150,08 kr |
| 5 - 9 | 129,70 kr |
| 10 + | 126,34 kr |
*vägledande pris
- RS-artikelnummer:
- 819-5083
- Tillv. art.nr:
- MCCOG21605C6W-BNMLWI
- Tillverkare / varumärke:
- Midas
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
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 3mm | |
| Character Height | 5.6mm | |
| Viewing Area Width | 61mm | |
| Viewing Area Height | 15.1mm | |
| Viewing Area Dimensions | 61 x 15mm | |
| External Depth | 9.3mm | |
| Backlight Type | LED | |
| Background Colour | White | |
| External Height | 25.2mm | |
| External Dimensions | 74.2 x 25.2 x 9.3mm | |
| External Width | 74.2mm | |
| Display Matrix Technology | STN | |
| Display Mode | Transmissive | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Driver Mounting | COG | |
| Operating Temperature Range | -20 → +70°C | |
| Välj alla | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 3mm | ||
Character Height 5.6mm | ||
Viewing Area Width 61mm | ||
Viewing Area Height 15.1mm | ||
Viewing Area Dimensions 61 x 15mm | ||
External Depth 9.3mm | ||
Backlight Type LED | ||
Background Colour White | ||
External Height 25.2mm | ||
External Dimensions 74.2 x 25.2 x 9.3mm | ||
External Width 74.2mm | ||
Display Matrix Technology STN | ||
Display Mode Transmissive | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Driver Mounting COG | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- TW
Midas Character COG LCD Displays
The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.
I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options
Operating temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
relaterade länkar
- Midas MCCOG21605B6W-BNMLWI Alphanumeric LCD Display White Transmissive
- Midas MCCOG42005A6W-BNMLWI Alphanumeric LCD Display Blue Transmissive
- Midas MCCOG22005A6W-BNMLWI Alphanumeric LCD Display 2 Rows by 20 Characters, Transmissive
- Midas MCCOG21605D6W-BNMLWI Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MCCOG42005A6W-BNMLWI-V2 MCCOG24 Alphanumeric LCD Display 4 Rows by 20 Characters, Transmissive
- Midas MC21605C6W-BNMLWI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters
- Midas MC42005A6W-BNMLWI-V2 Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters
- Midas MC22005A6W-BNMLWI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters