Powertip PC2002LRSL Alphanumeric LCD Display, 2 Rows by 20 Characters, Transflective

Mängdrabatt möjlig

Antal (1 enhet)*

513,63 kr

(exkl. moms)

642,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 20 enhet(er), redo att levereras
Enheter
Per enhet
1 - 4513,63 kr
5 - 9492,58 kr
10 - 24479,14 kr
25 - 49460,77 kr
50 +449,46 kr

*vägledande pris

RS-artikelnummer:
294-8819
Tillv. art.nr:
PC2002LRSL
Tillverkare / varumärke:
Powertip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Powertip

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Width

4.4mm

Character Height

9.2mm

Viewing Area Height

123mm

Viewing Area Width

23mm

Viewing Area Dimensions

123 x 23mm

External Depth

13.7mm

Backlight Type

LED

External Height

43mm

External Dimensions

146 x 43 x 13.7mm

External Width

146mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COB

Operating Temperature Range

0 → +50°C

COO (Country of Origin):
CN

Powertip Transflective backlit LCD STN


Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers

5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C

Note

Reverse polarity connection to the module will cause irreparable damage.

Caution

Observe ANTISTATIC precautions when storing or handling these modules.


Powertip Alphanumeric LCD Displays

relaterade länkar