- RS-artikelnummer:
- 294-8702
- Tillv. art.nr:
- PC1604ARSA
- Tillverkare / varumärke:
- Powertip
48 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
125,10 kr
(exkl. moms)
156,38 kr
(inkl. moms)
Enheter | Per unit |
1 + | 125,10 kr |
- RS-artikelnummer:
- 294-8702
- Tillv. art.nr:
- PC1604ARSA
- Tillverkare / varumärke:
- Powertip
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Powertip Reflective LCD TN / STN
Reflective alphanumeric TN and STN dot matrix modules with integral LCD display drivers utilising a 5x7 dot matrix format (except 20x4 which uses 5x8) with cursor.
160 characters and symbols
Supertwist (STN) modules give 100% improvement in contrast ratio and viewing angle compared to the Twisted Nematic (TN) type
CMOS controller and driver
Parallel Interface to 4 or 8 bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, on/off, shift, set direction
Operating temperature range 0°C to +50°C
Supertwist (STN) modules give 100% improvement in contrast ratio and viewing angle compared to the Twisted Nematic (TN) type
CMOS controller and driver
Parallel Interface to 4 or 8 bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, on/off, shift, set direction
Operating temperature range 0°C to +50°C
* All modules operate on +5V.d.c. which can be obtained by using voltage converter stock no. 651-490, in the semiconductors - power supply and control section.
Note
Reverse polarity connection to the module will cause irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Powertip Alphanumeric LCD Displays
Specifikationer
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 4 |
Character Height | 3mm |
Character Width | 4.8mm |
Viewing Area Dimensions | 62 x 25mm |
Viewing Area Height | 62mm |
Viewing Area Width | 25.6mm |
External Depth | 9.7mm |
External Width | 87mm |
External Height | 60mm |
External Dimensions | 87 x 9.7 x 60mm |
Controller Type | ST7066U |
Display Mode | Reflective |
Display Matrix Technology | STN, TN |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Driver Mounting | COB |
Operating Temperature Range | 0 → +50°C |