NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FS(RGB)-FBW-3V NHD Graphic LCD Display, Blue, Green, Red on RGB,

Mängdrabatt möjlig

Antal (1 enhet)*

124,82 kr

(exkl. moms)

156,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 42 enhet(er) från den 18 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4124,82 kr
5 +120,83 kr

*vägledande pris

RS-artikelnummer:
264-4047
Tillv. art.nr:
NHD-C12832A1Z-FS(RGB)-FBW-3V
Tillverkare / varumärke:
NEWHAVEN DISPLAY INTERNATIONAL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Graphic

Resolution

128x32pixels

Viewing Area Dimensions

49.53 x 26.67mm

Interface Type

SPI

Dimensions

41.4 x 24.3 x 5.5mm

Touch Screen Type

None

Background Colour

RGB

Illumination Colour

Blue, Green, Red

Controller Type

ST7565R

Display Mode

Transflective

Voltage Rating

3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

NHD

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 128 x 32 graphic Chip-On-Glass (COG) liquid crystal display shows dark pixels on a light grey background. This transflective LCD Display is visible with ambient light or a backlight while offering a wide operating temperature range from -20 to 70 degrees Celsius. This display includes three backlight colors built into each display, which enables you to choose from a red, green or a blue backlight color. You can also mix the intensities of those colors to create new custom colors. It has an optimal view of 6:00, operates at 3V supply voltage and is RoHS compliant.

Display type FSTN
Display mode transflective
Interface I2C

relaterade länkar