Displaytech 162H BA BW 162H Alphanumeric LCD Display, Yellow-Green on, 2 Rows by 16 Characters, Reflective

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
210-9016
Tillv. art.nr:
162H BA BW
Tillverkare / varumärke:
Displaytech
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Displaytech

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

5.6mm

Illumination Colour

Yellow-Green

Display Mode

Reflective

Series

162H

COO (Country of Origin):
CN
The Displaytech 162H series is a STN reflective type LCD display which has supply voltage of typically 4.2 V. It has dot size of 0.5 X 0.65 mm and dot pitch of 0.60 X 0.70 mm. It has low power consumption and cost effective.

Operating temperature is from -20 to +70 °C
Supply current 1.2 mA

relaterade länkar