Display Visions EA DOGXL240S-7 EA DOG LCD Display

Antal (1 fack med 16 enheter)*

9 015,888 kr

(exkl. moms)

11 269,856 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
16 +563,493 kr9 015,89 kr

*vägledande pris

RS-artikelnummer:
197-1298
Tillv. art.nr:
EA DOGXL240S-7
Tillverkare / varumärke:
Display Visions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Display Visions

Characters per Row

64

Character Rows

240

Interface Type

I2C, SPI

Backlight Type

LED

Controller Type

UC1611S

Display Matrix Technology

FSTN

Voltage Rating

3.3V

Bezel Included

No

Current Rating

900µA

Series

EA DOG

COO (Country of Origin):
CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.

Controller UC1611 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.

relaterade länkar