Displaytech 64128M-COG-FA-BC Graphic LCD Display, Black on, Reflective
- RS-artikelnummer:
- 177-5374
- Tillv. art.nr:
- 64128M-COG-FA-BC
- Tillverkare / varumärke:
- Displaytech
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 177-5374
- Tillv. art.nr:
- 64128M-COG-FA-BC
- Tillverkare / varumärke:
- Displaytech
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
| Brand | Displaytech | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Viewing Area Dimensions | 70 x 43mm | |
| Viewing Area Width | 70mm | |
| Viewing Area Height | 43mm | |
| External Depth | 6.5mm | |
| Illumination Colour | Black | |
| External Dimensions | 77.4 x 6.5 x 52.4mm | |
| External Width | 77.4mm | |
| External Height | 52.4mm | |
| Controller Type | ST7565R-G | |
| Display Matrix Technology | FSTN | |
| Display Mode | Reflective | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -10 → +60°C | |
| Driver Mounting | COG | |
| Välj alla | ||
|---|---|---|
Brand Displaytech | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Viewing Area Dimensions 70 x 43mm | ||
Viewing Area Width 70mm | ||
Viewing Area Height 43mm | ||
External Depth 6.5mm | ||
Illumination Colour Black | ||
External Dimensions 77.4 x 6.5 x 52.4mm | ||
External Width 77.4mm | ||
External Height 52.4mm | ||
Controller Type ST7565R-G | ||
Display Matrix Technology FSTN | ||
Display Mode Reflective | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -10 → +60°C | ||
Driver Mounting COG | ||
- COO (Country of Origin):
- CN
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Monochrome Graphic LCD Displays
relaterade länkar
- Displaytech 64128M-COG-FA-BC Graphic LCD Display Reflective
- Displaytech 64128K-COG-FA-BC Graphic LCD Display Reflective
- Displaytech 64128K-COG-BA-BC Graphic LCD Display Reflective
- Displaytech 64128M FC BW-3 Graphic LCD Display Transflective
- Displaytech 64128M FC BW-RGB Graphic LCD Display Green Transflective
- Displaytech 162C-BA-BC Alphanumeric LCD Display Green Reflective
- Displaytech 202A-BA-BC Alphanumeric LCD Display Green Reflective
- Displaytech 162F-BA-BC Alphanumeric LCD Display 2 Rows by 16 Characters, Reflective