Fordata FC1604A01-FSYYBW-51SE FC LCD LCD Graphic Display, Green, Yellow on, 4 Rows by 16 Characters, Transflective
- RS-artikelnummer:
- 163-1923
- Tillv. art.nr:
- FC1604A01-FSYYBW-51SE
- Tillverkare / varumärke:
- Fordata
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
198,73 kr
(exkl. moms)
248,41 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 198,73 kr |
10 - 24 | 168,12 kr |
25 + | 156,04 kr |
- RS-artikelnummer:
- 163-1923
- Tillv. art.nr:
- FC1604A01-FSYYBW-51SE
- Tillverkare / varumärke:
- Fordata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Specifikationer
Attribute | Value |
---|---|
Display Type | LCD |
Character Matrix | 4 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 4 |
Character Width | 3mm |
Character Height | 5.4mm |
Viewing Area Width | 61.8mm |
Viewing Area Height | 25.2mm |
Viewing Area Dimensions | 62 x 25mm |
External Depth | 14mm |
Illumination Colour | Green, Yellow |
Backlight Type | LED |
External Width | 87mm |
External Dimensions | 87 x 14 x 60mm |
External Height | 60mm |
Controller Type | SPLC780D |
Display Mode | Transflective |
Display Matrix Technology | STN |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Voltage Rating | 5.5V |
Driver Mounting | COB |
Operating Temperature Range | -20 → +70°C |
Current Rating | 5mA |
Series | FC |
- RS-artikelnummer:
- 163-1923
- Tillv. art.nr:
- FC1604A01-FSYYBW-51SE
- Tillverkare / varumärke:
- Fordata