Midas MCCOG21605D6W-SPTLYI Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective

För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
RS-artikelnummer:
146-0820
Tillv. art.nr:
MCCOG21605D6W-SPTLYI
Tillverkare / varumärke:
Midas
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Width

2.6mm

Character Height

4.7mm

Viewing Area Width

51.5mm

Viewing Area Dimensions

52 x 12mm

Viewing Area Height

12.2mm

External Depth

9.3mm

Background Colour

Yellow-Green

Backlight Type

LED

External Dimensions

62.8 x 23 x 9.3mm

External Height

23mm

External Width

62.8mm

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Driver Mounting

COG

COO (Country of Origin):
TW

Midas Character COG LCD Displays


The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have an I2C interface and built in controller and include standard on board character sets. The COB LCD displays are available with a viewing angle of 6 o'clock.

I2C interface
Operating temperature -20 to +70 °C
STN and FSTN display options


Midas Alphanumeric Displays

relaterade länkar