Phoenix Contact 2203543 22035 Graphic LCD Display
- RS-artikelnummer:
- 269-242
- Tillv. art.nr:
- 2203543
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
527,52 kr
(exkl. moms)
659,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 08 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 527,52 kr |
*vägledande pris
- RS-artikelnummer:
- 269-242
- Tillv. art.nr:
- 2203543
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Series | 22035 | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Series 22035 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The Phoenix Contact Graphic LCD Module features a 2.8-inch display with a resolution of 128 x 64 pixels. It uses FSTN transflective/positive 6:00 technology for improved visibility in various lighting conditions. The module is equipped with LED backlighting for clear readability and has an 8-bit interface for easy integration. It operates within a temperature range of -20°C to 70°C, making it suitable for a wide range of industrial and commercial applications.
Ideal protective shield and gasket material
Backlighting can be switched on and off
Common interface for your electronics
Backlighting can be switched on and off
Common interface for your electronics
relaterade länkar
- Phoenix Contact 2203543 2203 Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
- Midas MDCOG128128B6W-FPTLW Graphic LCD Display
- Midas MDCOG128064A6W-FPTLW Graphic LCD Display
- Midas MD240128A6W-FPTLRGB Graphic LCD Display
- Midas MDCOG128128B6W-F2NMLW Graphic LCD Display