NEWHAVEN DISPLAY INTERNATIONAL NHD-0108HZ-FSW-GBW NHD-0108HZ Alphanumeric LCD Alphanumeric Display, White on Grey, 1
- RS-artikelnummer:
- 205-018
- Tillv. art.nr:
- NHD-0108HZ-FSW-GBW
- Tillverkare / varumärke:
- NEWHAVEN DISPLAY INTERNATIONAL
Mängdrabatt möjlig
Antal (1 enhet)*
99,57 kr
(exkl. moms)
124,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 8 enhet(er) från den 23 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 99,57 kr |
| 10 - 99 | 89,49 kr |
| 100 + | 82,66 kr |
*vägledande pris
- RS-artikelnummer:
- 205-018
- Tillv. art.nr:
- NHD-0108HZ-FSW-GBW
- Tillverkare / varumärke:
- NEWHAVEN DISPLAY INTERNATIONAL
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
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 1 Row by 8 Characters | |
| Characters per Row | 8 | |
| Character Rows | 1 | |
| Character Width | 5mm | |
| Character Height | 7.3mm | |
| Illumination Colour | White | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Series | NHD-0108HZ | |
| Välj alla | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 1 Row by 8 Characters | ||
Characters per Row 8 | ||
Character Rows 1 | ||
Character Width 5mm | ||
Character Height 7.3mm | ||
Illumination Colour White | ||
Background Colour Grey | ||
Display Mode Transflective | ||
Series NHD-0108HZ | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD Monochrome Displays has 8-character, single-line LCD displays black pixels on gray background. This transflective LCD Display is visible with ambient light or a white backlight while offering a wide operating temperature range from -20 to 70 degrees Celsius. The optimal viewing angle is 6:00, the supply voltage is at 3.3V, and it has a built-in ST7066U controller.
Transflective display mode
Backlight is Side White
Backlight is Side White
relaterade länkar
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CU-FSW-GBW-3V3 NHD-C0216CU Alphanumeric LCD Alphanumeric Display, White on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0224AZ-FSW-GBW NHD-0224AZ Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216XZ-FSW-GBW NHD-0216XZ Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FSW-GBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FSW-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16