Displaytech DT050ATFT-PTS TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
- RS-artikelnummer:
- 240-9523
- Tillv. art.nr:
- DT050ATFT-PTS
- Tillverkare / varumärke:
- Displaytech
Mängdrabatt möjlig
Antal (1 enhet)*
1 374,58 kr
(exkl. moms)
1 718,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 107 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 1 374,58 kr |
| 10 - 24 | 1 308,83 kr |
| 25 + | 1 282,62 kr |
*vägledande pris
- RS-artikelnummer:
- 240-9523
- Tillv. art.nr:
- DT050ATFT-PTS
- Tillverkare / varumärke:
- Displaytech
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
| Brand | Displaytech | |
| Diagonal Display Size | 5in | |
| Interface Type | 24-bit | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108.00x64.80mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 121.10 x 76.20 x 4.75mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 430cd/m² | |
| Välj alla | ||
|---|---|---|
Brand Displaytech | ||
Diagonal Display Size 5in | ||
Interface Type 24-bit | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108.00x64.80mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 121.10 x 76.20 x 4.75mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 430cd/m² | ||
The Displaytech Ltd. the DT050ATFT-PTS is an active matrix TFT module. It is composed of a color TFT-LCD panel, driver ICs, FPC, CTP and a backlight unit. The 5.0 display area contains 800(RGB) x 480 pixels.
Interface RGB 24 bits
Technology type a-Si TFT
Backlight Type LED
Technology type a-Si TFT
Backlight Type LED
relaterade länkar
- Displaytech DT050ATFT-PTS TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT050ATFT-TS TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT050TFT-PTS TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT070ATFT-PTS TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT050TFT-TS TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT050TFT TFT LCD Colour Display 800 x 480pixels
- Displaytech DT028ATFT-PTS TFT LCD Colour Display / Touch Screen 320 x 240pixels
- Displaytech DT043BTFT-PTS TFT LCD Colour Display / Touch Screen 480 x 272pixels