Ampire AM-320240LNTMQW-00H-A TFT LCD Display, 3.5in, 320 x 240pixels
- RS-artikelnummer:
- 238-3905
- Tillv. art.nr:
- AM-320240LNTMQW-00H-A
- Tillverkare / varumärke:
- Ampire
Antal (1 enhet)*
313,26 kr
(exkl. moms)
391,58 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 6 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 313,26 kr |
*vägledande pris
- RS-artikelnummer:
- 238-3905
- Tillv. art.nr:
- AM-320240LNTMQW-00H-A
- Tillverkare / varumärke:
- Ampire
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
| Brand | Ampire | |
| Diagonal Display Size | 3.5in | |
| Interface Type | 24-bit | |
| Resolution | 320 x 240pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 70.08 x 52.56mm | |
| Välj alla | ||
|---|---|---|
Brand Ampire | ||
Diagonal Display Size 3.5in | ||
Interface Type 24-bit | ||
Resolution 320 x 240pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 70.08 x 52.56mm | ||
The Ampire AM-32 series displays, from Ampire is a 3.5 inch brightness non touch TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in a variety of display sizes, this family of TFT displays are ideal for a wide variety of applications. This family of Ampire displays are good quality and reliable TFT LCD display.
Ampire colour graphic displays
relaterade länkar
- Ampire AM-320240LQTZQW-31H TFT LCD Display 320 x 240pixels
- Ampire AM-320240NTMQW-00H-F TFT LCD Colour Display 320 x 240pixels
- Ampire AM-480272MGTZQW-00H TFT LCD Display 480 x 272pixels
- Ampire AM-480272MSTMQW-00H TFT LCD Display 480 x 272pixels
- Ampire AM-640480G2TNQW-00H-C TFT TFT LCD Display 640 x 480pixels
- Ampire AM-1280800N2TZQW-00H TFT LCD Colour Display 1280 x 800pixels
- Ampire AM-1024768FTMQW-00H-F TFT LCD Colour Display 1024 x 768pixels
- Ampire AM-800600LTNQW-00H-F TFT LCD Colour Display 800 x 600pixels