4D Systems 4DLCD-24320240-IPS TFT TFT LCD Display, 2.4in, 240 x 320pixels

Mängdrabatt möjlig

Antal (1 enhet)*

175,23 kr

(exkl. moms)

219,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 4 enhet(er) levereras från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4175,23 kr
5 - 9174,72 kr
10 +170,69 kr

*vägledande pris

RS-artikelnummer:
230-9319
Tillv. art.nr:
4DLCD-24320240-IPS
Tillverkare / varumärke:
4D Systems
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

4D Systems

Diagonal Display Size

2.4in

Interface Type

SPI

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

36.72 x 48.96mm

Supply Voltage

2.8 V

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

Dimensions

42.72 x 60.26 x 2.30mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

320cd/m²

Response Time

19ms

Viewing Area Width

36.72mm

Voltage Rating

2.8V

Operating Temperature Range

-20 → +70°C

Height

60.26mm

Width

42.72mm

Number of Colours

262K

Series

4DLCD

Display Type

TFT

Power Supply Included

No

Contrast Ratio

800

Viewing Area Height

48.96mm

Depth

2.3mm

Standards Met

CE, RoHS Compliant

Current Rating

80mA

COO (Country of Origin):
AU
The 4D Systems color active-matrix LCD module incorporating amorphous silicon TFT IPS (Thin Film Transistor). It is composed of a color IPSTFT-LCD panel, driver IC, FPC and a backlight unit. The module display area contains 240X320 pixels and can display up to 262K colors. This product accords with RoHS environmental criterion. \This is a Raw TFT Display, it features no processor and cannot be programmed directly. It needs to be coupled with a Processor and circuitry capable of driving this type of display. For complete modules ready to go, please refer to our Intelligent Display Module products.

RoHS compliant
LED backlight
Operating temperature range from -20 to +70°C
This is a Non-Touch display
The IPS Panel provides wide viewing angles

relaterade länkar