Midas MDT0700ESH-HDMI TFT LCD Colour Display, 7in, 1024 x 600pixels
- RS-artikelnummer:
- 225-6216
- Tillv. art.nr:
- MDT0700ESH-HDMI
- Tillverkare / varumärke:
- Midas
Mängdrabatt möjlig
Antal (1 enhet)*
1 220,58 kr
(exkl. moms)
1 525,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 50 enhet(er) från den 27 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 220,58 kr |
| 5 - 9 | 1 189,33 kr |
| 10 + | 1 159,42 kr |
*vägledande pris
- RS-artikelnummer:
- 225-6216
- Tillv. art.nr:
- MDT0700ESH-HDMI
- Tillverkare / varumärke:
- Midas
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
| Brand | Midas | |
| Diagonal Display Size | 7in | |
| Interface Type | HDMI | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.2144 x 85.92mm | |
| Touch Screen Type | None | |
| Backlight Type | LED | |
| Dimensions | 164.8 x 99.8 x 24.8mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 600cd/m² | |
| Välj alla | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 7in | ||
Interface Type HDMI | ||
Resolution 1024 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 154.2144 x 85.92mm | ||
Touch Screen Type None | ||
Backlight Type LED | ||
Dimensions 164.8 x 99.8 x 24.8mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 600cd/m² | ||
The Midas MDT0700ESH-HDMI TFT is a TN transmissive type colour active-matrix LCD with 7.0-inch diagonal active area and a resolution of 1024 x 600. It has a landscape orientation with HDMI A input. The pinout/mounting is optimised for the Raspberry Pi and OKDO ROCK. Previously called MCT070HDMI-B. This product is compatible with Raspberry Pi, OKDO ROCK and other SBCs with HDMI outputs (tested on vanilla Linux/Windows Operating systems).
Features Summary:
•This product is compatible with Raspberry Pi, OKDO ROCK and other SBCs with HDMI outputs
•Can be used with Midas MCIB-HDMI/HDMI interconnect board
•Size (inches): 7.0"
•Resolution: 1024x600
•Module Dimensions (mm): 164.8 x 99.8 x 24.8
•Active Area (mm): 154.21 x 85.92
•Interface: HDMI (display)
•Brightness (cd/m2): 600
•Display Technology: TN
•Operating Temperature (°C): -20°C to +70°C
•Orientation: Landscape
•Can be used with Midas MCIB-HDMI/HDMI interconnect board
•Size (inches): 7.0"
•Resolution: 1024x600
•Module Dimensions (mm): 164.8 x 99.8 x 24.8
•Active Area (mm): 154.21 x 85.92
•Interface: HDMI (display)
•Brightness (cd/m2): 600
•Display Technology: TN
•Operating Temperature (°C): -20°C to +70°C
•Orientation: Landscape
relaterade länkar
- Midas MDT0700ESSR-HDMI TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Midas MDT0700ESSC-HDMI TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSFWN00 TFT LCD Colour Display 1024 x 600pixels
- Displaytech DT070BTFT TFT LCD Colour Display 1024 x 600pixels
- DFRobot FIT0477 IPS TFT LCD Colour Display 1024 x 600pixels
- Riverdi RVT70HSSNWC00V1.0A TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Displaytech DT070DTFT-IPS IPS TFT LCD Colour Display 1024 x 600pixels
- Riverdi RVT70HSSNWC00 TFT LCD Colour Display / Touch Screen 1024 x 600pixels