Leitz iLAM Hot A3 Laminator Silver

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
123-9986
Tillv. art.nr:
72530084
Tillverkare / varumärke:
Leitz
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Leitz

Maximum Laminate Size

A3

Maximum Laminate Width

320mm

Maximum Laminate Thickness

0.4mm

Processing Method

Hot

Speed

300mm/min

Colour

Silver

Weight

1.5kg

Depth

125mm

Height

78mm

Width

470mm

Model

iLAM

COO (Country of Origin):
CN

Leitz iLAM Laminator Office A3


Leitz iLAM Laminator Office A3 in a slim design with high-speed warm-up. Just 1 min warm-up time. Suitable for 80 to 125 μm

Hassle free laminating with excellent results, no complicated settings
High-speed warm-up makes this machine ideal for small batch laminating
Stylish design compliments any modern office - compact for storage when not in use
Low energy consumption, auto shut off when the device is not used for 30 min
Takes approximately 45 seconds to laminate one 80 μm A4 sheet
LED ready lights and audible alert
Includes free pouches starter kit
2-year guarantee, GS / TUV / CE certified
Recommended for use with Leitz UDT Pouches