- RS-artikelnummer:
- 737-4591
- Tillv. art.nr:
- M71-10-457
- Tillverkare / varumärke:
- Brady
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 737-4591
- Tillv. art.nr:
- M71-10-457
- Tillverkare / varumärke:
- Brady
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
BMP71 High Temperature Polyimide Label
The Brady High Temperature Polyimide label for thermal transfer printers. Made from white high temperature polyimide with a permanent acrylic adhesive. These label markers are suitable for the Electronics Industry in applications such as Circuit Board & Component ID, SMT - Top/Bottom, Through Hole - Bottom, Through Hole - Top.
High temperature polyimide material
Permanent acrylic adhesive
UL recognised
Good contrast and smear resistance
Board application: SMT - top/bottom, through hole - bottom, through hole - top
Permanent acrylic adhesive
UL recognised
Good contrast and smear resistance
Board application: SMT - top/bottom, through hole - bottom, through hole - top
Note
This material is UL Recognised with its respective ribbon.
Specifikationer
Attribute | Value |
---|---|
Label Height | 6.35mm |
Label Width | 19.05mm |
Background Colour | White |
Series | B-457 Polyimide |
Works With Printer Models | BMP71 |