Brady M611 Handheld Label Printer, 50.8mm Max Label Width, EU

Antal (1 enhet)*

6 730,64 kr

(exkl. moms)

8 413,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 2 enhet(er) från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 730,64 kr

*vägledande pris

RS-artikelnummer:
270-6381
Distrelec artikelnummer:
303-88-457
Tillv. art.nr:
M611-EU-BT-W
Tillverkare / varumärke:
Brady
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Brady

Model

M611

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling

Maximum Label Width

50.8mm

Handheld

Yes

Plug Type

EU

RoHS-status: Undantagen

COO (Country of Origin):
MY
The Brady Label Printer is a M611 mobile printer announces a new chapter in the ongoing evolution of identification. Easily design the most complex labels in the field using only your smartphone and Brady free express app before printing on reliable, industrial grade label materials with the M611 mobile printer.

Print reliable labels
Access from anywhere
Design any complex label in the field with a phone

Get more flexibility in the field. Design. Preview. Print. Any way you choose. Store more than 1,000 labels on board, access files easier and print multiple ways – on demand. Modernise workflows: create labels in the office and share to the field to print anywhere, anytime.

Create and print up to 50.80 mm width labels
Print labels at 50.80 mm per second print speed
Design, preview and print any way you choose: from your phone, tablet, or computer
Store more than 1,000 labels on the printer, then print at the jobsite
Create and share label files to print from anywhere using Bluetooth or Wi-Fi
Features a compact and lightweight design
Allows connectivity for up to 5 users via Bluetooth

relaterade länkar