Brother PT-E110VP Handheld Label Printer, 12mm Max Label Width

Antal (1 enhet)*

788,60 kr

(exkl. moms)

985,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 9 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +788,60 kr

*vägledande pris

RS-artikelnummer:
179-7618
Tillv. art.nr:
PTE110VPZG1
Tillverkare / varumärke:
Brother
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Brother

Model

PT-E110VP

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTZ

Resolution

180dpi

Dimensions

111 x 58 x 204mm

Depth

58mm

Weight

400g

Height

204mm

Width

111mm

COO (Country of Origin):
PH
Create labels in various colour combinations and widths that have been tested in extreme conditions to make sure they stick around for a long time. With dedicated functions and smart keys to make common labelling tasks quick and easy, and everything supplied in a hard carry case. The PT-E110VP is an invaluable tool for electricians and other professional trades.

Create durable labels up to 12mm in width
Dedicated functions for common labelling tasks
200 symbols including electrician, audio visual and Network Infrastructure
Built-in cutter for accurate labelling
Includes AC adapter, full length 8m flexi id black on white tape cassette and handy carry case

relaterade länkar