Brady B-342 on White Label Printer Labels, 25.40 mm Width, 8.51mm Label Length, 25.4mm Label Width

Antal (1 rulle med 1500 enheter)*

6 842,06 kr

(exkl. moms)

8 552,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 1 enhet(er) levereras från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per enhet*
1 +6 842,06 kr4,561 kr

*vägledande pris

RS-artikelnummer:
277-3433
Distrelec artikelnummer:
300-16-375
Tillv. art.nr:
142944
Tillverkare / varumärke:
Brady
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BBP33, i3300, i5300

Background Colour

White

Series

B-342

Label Width

25.4mm

Label Length

8.51mm

Label Quantity

1500Per Pack

Material

Heat-shrink Polyolefin

Standards Met

UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531

COO (Country of Origin):
MX
The Brady Markers are made from heat shrinkable tubing that is qualified to SAE AS23053/5 Class 4. This markers meet the mark permanence requirements of AS 81531 when printed with the Brady Series R6600, R4300, R4502S, R6700 series thermal transfer ribbons, R5000 Series dot matrix ribbon and with laser marking. It can also be printed using laser marking method. Laser marking has very good environmental and abrasion resistance.

Smear resistant
Chemical resistant
Humidity resistant
UV resistant and weather resistant

relaterade länkar