Phoenix Contact Silver on Silver Label, 100 mm Width

Antal (1 enhet)*

35 762,89 kr

(exkl. moms)

44 703,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +35 762,89 kr

*vägledande pris

RS-artikelnummer:
240-7281
Tillv. art.nr:
1255582
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Tape Width

100 mm

Works With Printer Models

THERMOMARK

Background Colour

Silver

Print Colour

Silver

RoHS-status: Undantagen

The Phoenix contact EML-LPR-D labels feature a protective laminate that is adhered to the entire printing surface after the label has been attached. The printed information is protected from external influences such as daily system cleaning with aggressive cleaning agents. It is a Roll of silver unlabelled labels. It can be labelled with Thermomark ROLL, Thermomark Roll 2.0, Thermomark Roll master 300/600, Thermomark x1.2. It is mounted with an adhesive. It has a lettering field size of 85.6 x 54 mm. The number of individual labels is 500.

With an integrated metal foil, the label is detectable and can be recognized via a detection device
This label can be attached to rough, textured, and low-energy surfaces
High-quality printing is achieved in combination with the THERMOMARK-RIBBON 110 ink ribbon

Relaterade länkar