Brother Black on Yellow Label Printer Tape, 45 mm Width, 45mm Label Length, 21mm Label Width

Antal (1 enhet)*

261,30 kr

(exkl. moms)

326,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 75 enhet(er) från den 26 januari 2026
  • Dessutom levereras 2 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +261,30 kr

*vägledande pris

RS-artikelnummer:
136-7606
Tillv. art.nr:
FLE6511
Tillverkare / varumärke:
Brother
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Brother

Tape Width

45 mm

Works With Printer Models

PTD800W, PTP900W, PTP950NW

Background Colour

Yellow

Print Colour

Black

Laminated

No

Label Width

21mm

Label Length

45mm

Label Quantity

72 Per Roll

RoHS-status: Undantagen

COO (Country of Origin):
CN

FLE Non-Laminated Banner 24 mm


Brother non-laminated printer tape FLe which is suitable for D800W, P900W, P950N

FLe-6511 flag tape


Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.

The FLe-6511 flag tape is suitable for small diameter cables from 2.0mm to 8.0mm, making this label ideal for fibre optic cable identification in the network industry. The label is a special pre-cut shape, and once printed the long “tail” can be placed around the cable and the label simply folded over the tail to lock the label into position

Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.

Features:


• Die cut non-laminated flag label
• Use for wires and cables with a diameter of 2.0 to 8.0mm
• Black on yellow
• 24mm wide

Suited for small diameter cables, making this label ideal for fibre optic cable identification in the network industry. The label is a special pre-cut shape, and once printed the long “tail” can be placed around the cable, and the label simply folded over the tail to lock the label into position.

• LAN cable (patch cord, permanent link, Cat5e, CAT6a)
• Fibre optic cable"

relaterade länkar