Phoenix Contact US-EML Yellow on Yellow Cable Labels, 140 mm Length, 104 mm Width, 140mm Label Length, 104mm Label Width

Antal (1 förpackning med 10 enheter)*

5 884,52 kr

(exkl. moms)

7 355,65 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +5 884,52 kr588,452 kr

*vägledande pris

RS-artikelnummer:
512-276
Tillv. art.nr:
0800467
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Tape Width

104 mm

Works With Printer Models

BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0

Background Colour

Yellow

Series

US-EML

Print Colour

Yellow

Tape Length

140 mm

Label Width

104mm

Label Length

140mm

COO (Country of Origin):
DE
The Phoenix Contact Label is designed for efficient device marking, combining durability and versatility in a single product. The label features a striking yellow colour, offering excellent visibility and can be customised for various applications using different marking technologies. Its adhesive mounting type allows for easy application on multiple surfaces, ensuring a secure fit in demanding environments. Manufactured from robust polyester, this label is built to withstand harsh conditions, making it an ideal choice for both indoor and outdoor use. Moreover, the product's compatibility with thermal transfer and UV LED technology ensures that it can cater to diverse identification needs, enhancing organisation and clarity in your workspaces.

Equipped with an adhesive backing for quick and convenient application
Constructed from durable polyester material for long-lasting use
Supports various marking technologies for customisation flexibility
Tested for wipe resistance to maintain clarity over time
Designed to thrive in temperature ranges from -40 °C to 150 °C
Allows for easy separation of pre-punched labels streamlining workflows
Offers a two-year shelf life for excellent inventory management
Meets EU RoHS compliance ensuring minimal environmental impact

Relaterade länkar