Portwest White Unisex Reusable Lab Coat, S

Antal (1 enhet)*

364,18 kr

(exkl. moms)

455,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +364,18 kr

*vägledande pris

RS-artikelnummer:
606-242
Tillv. art.nr:
AS10WHRS
Tillverkare / varumärke:
Portwest
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Portwest

Colour

White

Size

S

Reusable/Disposable

Reusable

Gender

Unisex

Fitting

Ungendered

RoHS-status: Undantagen

COO (Country of Origin):
BD

0.125W ERA Series (Discon)


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
The Portwest ESD Coat is an anti-static coat ideal for environments requiring electrostatic resistance. Designed for safety and comfort, it features a concealed stud front, two lower patch pockets, one chest pocket, and adjustable cuffs. Made from strong, durable fabrics woven with carbon fiber, it provides superb anti-static protection. The coat meets standards EN 1149-5 and EN 61340-5-1.

Tested to EN 61340-5-1
Concealed stud front for easy access
3 pockets for ample storage
2 Lower pockets
Two-tiered chest pocket with pen division
Lightweight for enhanced wearer comfort
Machine washable at 60°C
CE certified

relaterade länkar