Portwest Black Unisex Reusable Lab Coat, XXXXL

Antal (1 enhet)*

364,18 kr

(exkl. moms)

455,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +364,18 kr

*vägledande pris

RS-artikelnummer:
606-206
Tillv. art.nr:
AS10BKR4XL
Tillverkare / varumärke:
Portwest
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Portwest

Colour

Black

Size

XXXXL

Reusable/Disposable

Reusable

Gender

Unisex

Fitting

Ungendered

RoHS-status: Undantagen

COO (Country of Origin):
BD

Phase Control Thyristors, Vishay Semiconductor


The Portwest ESD Coat is an anti-static coat ideal for environments requiring electrostatic resistance. Designed for safety and comfort, it features a concealed stud front, two lower patch pockets, one chest pocket, and adjustable cuffs. Made from strong, durable fabrics woven with carbon fiber, it provides superb anti-static protection. The coat meets standards EN 1149-5 and EN 61340-5-1.

Tested to EN 61340-5-1
Concealed stud front for easy access
3 pockets for ample storage
2 Lower pockets
Two-tiered chest pocket with pen division
Lightweight for enhanced wearer comfort
Machine washable at 60°C
CE certified


Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

relaterade länkar