RS PRO 1L HDPE Narrow Neck Storage Bottle

Antal (1 låda med 5 enheter)*

307,78 kr

(exkl. moms)

384,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 19 enhet(er) är redo att levereras
  • Plus 17 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 66 enhet(er) från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +307,78 kr61,556 kr

*vägledande pris

RS-artikelnummer:
461-0443
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Material

HDPE

Capacity

1L

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Dimensions

90 (Dia.) x 201mm

Diameter

90mm

Length

201mm

RoHS-status: Undantagen

COO (Country of Origin):
GB

RS PRO 1 L HDPE Narrow Neck Storage Bottle


Need to conveniently and safely store fluids in an industrial or academic lab? This RS PRO narrow neck storage bottle is a reliable solution.

This bottle has a translucent HDPE (high-density polyethylene) body, making it leak-proof and long-lasting. Its PP (polypropylene) cap material also gives the bottle good resistance to chemicals and temperatures as high as +120°C. Thanks to its rigged cap, it's comfortable to hold and use for long periods of time.
The bottle has a moulded SPI (Society of the Plastics Industry) recycling code, allowing recyclers to recognise the kind of plastic material used and sort it quickly. For added convenience, the volume information is clearly marked on the base of the bottle. This type of storage bottle is commonly used in various lab environments, as well as for domestic storage applications.

Features and Benefits



  • Storage bottle type

  • Capacity of 1 L

  • Dimensions of 90 (diameter) x 201 mm (length)

  • HDPE (high-density polyethylene) material

  • Narrow neck type


relaterade länkar