RS PRO 100ml HDPE Wide Neck Storage Bottle

Antal (1 förpackning med 10 enheter)*

459,71 kr

(exkl. moms)

574,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 270 enhet(er) är redo att levereras
  • Plus 90 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 180 enhet(er) från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 +45,971 kr459,71 kr

*vägledande pris

RS-artikelnummer:
251-9366
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Material

HDPE

Capacity

100ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Graduations

No

Dimensions

51 x 89mm

Diameter

51mm

Length

89mm

RoHS-status: Undantagen

COO (Country of Origin):
CN

RS PRO Wide Neck Lab Bottles


Introducing the range of RS PRO PP Lab Bottles, designed as a high quality and versatile plastic container that are ideal for small volume samples and storage. Manufactured from durable PP and offering leakproof lids, they are a re-useable and cost-effective solution to more expensive glass alternatives and are heavy duty and durable enough for laboratory use and other applications like household storage for items like craft supplies.

Features and Benefits:


  • The high-quality PP lab bottle ensures ultimate durability and corrosion resistance, making them super versatile for a range of applications

  • Thanks to the smooth inner contours, the tube offers efficient pouring and easy cleaning, and is designed for small volume samples, while the wide neck enables easy filling

  • The PP lid creates a secure, leakproof seal to prevent accidental spillages or leaking

  • Autoclavable at 121° C

Applications:


Lab bottles or centrifuge tubes are a lightweight and cost-effective solution to laboratory storage and testing tubes, with most being suitable for freezing and autoclaving. Laboratory centrifuge tubes often feature a clear construction with graduations on the outside for easy measurements. They are commonly used in areas such as:
  • Medical

  • Laboratory

  • Research

  • Education

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

relaterade länkar