StarTech.com HDMI to HDMI KVM Cable

Antal (1 enhet)*

312,83 kr

(exkl. moms)

391,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +312,83 kr

*vägledande pris

RS-artikelnummer:
630-244
Tillv. art.nr:
HU1226-KVM-CABLE
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Connector 1

HDMI

Connector 2

HDMI

Sheath Colour

Black

COO (Country of Origin):
VN
The StarTech.com 6ft (1.8m) HDMI and USB 5Gbps KVM Cable offers an efficient solution for controlling multiple devices through a KVM switch. It supports 4K at 60Hz resolution via HDMI 2.0, ensuring sharp, high-quality video output. The USB connection allows for seamless keyboard and mouse control, while the 5Gbps data transfer rate ensures quick and reliable communication between devices. Perfect for workspace setups that require easy device switching and smooth performance.

Combines HDMI and USB 3.2 Gen 1 in a single bundled cable, reducing setup complexity and streamlining installation for a cleaner, more efficient workspace
KVM Cable works with any operating system including Windows, macOS, ChromeOS, and Linux
Compatible with all hardware platforms such as Intel, AMD, and Apple Silicon

relaterade länkar