A series of attack resistant keypads for use in the most hostile public environments. Designed and constructed to ensure rapid and reliable data entry in the most challenging applications, the Storm 1000 Series keypads are field proven and lab tested to survive hard use, abuse and vandalism. Ideal for use in a wide range of industrial, commercial and public applications.
Pick your Feature
Electrical
• Contact Bounce 5ms (max) • Contact Resistance 100 ohms (max) • Insulation Resistance 50 Mohms (min) • Breakdown Voltage 500V AC (max 60 secs) • Operating Voltage 24V DC (max) • Operating Current 50mA (max)
Mechanical
• Operational Life 4 million cycles (min) per key • Keytop Travel 1.4mm nominal • Actuation Force 180gms nominal • Connector 0.1" pitch, gold plated square pin, male connector with locking ramp
Environmental
• Water / Dust Sealed IP65 (when mounted to suitable enclosure) • Operational Temperature -40 °C to +100 °C (Dry) • Impact 20 Joules via 50mm Ø steel impactor