RS PRO Light Grey Mild Steel Terminal Box, IP66, IECEx, 400 mm, 120 mm 200 mm
- RS-artikelnummer:
- 749-1882
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
1 499,01 kr
(exkl. moms)
1 873,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 30 enhet(er) levereras från den 24 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 499,01 kr |
*vägledande pris
- RS-artikelnummer:
- 749-1882
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Length | 400mm | |
| Product Type | Terminal Box | |
| Width | 120 mm | |
| Material | Mild Steel | |
| Height | 200mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Length 400mm | ||
Product Type Terminal Box | ||
Width 120 mm | ||
Material Mild Steel | ||
Height 200mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
RS PRO Junction Box, 400 mm (length) x 120 mm (width) x 200 mm (height)
If you need to house your electronics systems, this RS PRO junction box is an ideal solution. It's designed for DIN rails and their components. It features multiple fixing points, so you can easily fit your equipment inside.
The enclosure has an external M6 earthing stud for a simple, safe installation of your circuity. It's made from a mild steel material that will resist heavy impact, corrosion, wear and oxidation, so it will perform reliably over a long period of time.
An Ingress Protection (IP) rating of IP66 means that the box's contents will be protected from water, as well as all dust and small particles. It can operate within a wide operating temperature range of -20°C to +110°C, so it's ideal for the most demanding environments inside and outdoors. Use it for computing, industrial applications and power grids.
Features and Benefits
• Grey colour
• Mild steel material
• Dimensions of 200 (height) x 400 (length) x 120 mm (width)
• IP66 rated
• Manufactured in conformity with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 electrostatic control standards
relaterade länkar
- RS PRO Light Grey Mild Steel Terminal Box 300 x 120 x 200mm
- RS PRO Unpainted Stainless Steel Junction Box 400 x 120 x 200mm
- RS PRO Light Grey Mild Steel Terminal Box 300 x 120 x 150mm
- RS PRO Unpainted Stainless Steel Terminal Box 400 x 120 x 200mm
- RS PRO Light Grey Mild Steel Terminal Box 150 x 80 x 150mm
- RS PRO Unpainted Stainless Steel Terminal Box 200 x 120 x 200mm
- nVent HOFFMAN Mild Steel Wall Box 400 mm x 400 mm x 210mm
- RS PRO Steel Wall Box 400 mm x 400 mm x 200mm