Spelsberg Abox Series Junction Box, IP65, 5 Terminals, 140 x 140 x 79mm
- RS-artikelnummer:
- 616-1410
- Tillv. art.nr:
- 89541001
- Tillverkare / varumärke:
- Spelsberg
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 616-1410
- Tillv. art.nr:
- 89541001
- Tillverkare / varumärke:
- Spelsberg
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
| Brand | Spelsberg | |
| Dimensions L x W x H | 140 x 140 x 79mm | |
| Length | 140mm | |
| Width | 140mm | |
| Height | 79mm | |
| IP Rating | IP65 | |
| Number of Terminals | 5 | |
| Number of Ways | 12 | |
| Series | Abox | |
| Välj alla | ||
|---|---|---|
Brand Spelsberg | ||
Dimensions L x W x H 140 x 140 x 79mm | ||
Length 140mm | ||
Width 140mm | ||
Height 79mm | ||
IP Rating IP65 | ||
Number of Terminals 5 | ||
Number of Ways 12 | ||
Series Abox | ||
- COO (Country of Origin):
- DE
Polystyrene Junction Box with Flat lid
High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94
Relaterade länkar
- Spelsberg Abox Series Grey Polystyrene Junction Box 140 x 140 x 79mm
- Spelsberg Abox XT 100 Series Grey Polycarbonate Junction Box 5 Terminals, 140 x 140 x 79mm
- Spelsberg Polystyrene Junction Box 140 x 140 x 79mm
- Spelsberg Polycarbonate Junction Box 140 x 140 x 79mm
- Spelsberg Abox Series Polycarbonate Junction Box 80 x 80 x 52mm
- Spelsberg Abox Series Polystyrene Junction Box 80 x 80 x 52mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 250 x 250 x 115mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 110 x 110 x 67mm