Rittal KL Series Junction Box, IP66

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
499-6191
Tillv. art.nr:
1532510
Tillverkare / varumärke:
Rittal
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Rittal

Width

400mm

Height

200mm

IP Rating

IP66

Series

KL

Terminal Boxes, KL Series


Approvals

UL, CSA, TUV, VDE.

KL 1532.510 Junction Box


The KL series terminal boxes from Rittal are the perfect protection and safety barrier for electrical connections. These junction boxes are made from sheet steel and painted in a light grey RAL 7035 finish to withstand harsh environments. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plates. making it much easier to access the cables within the junction box. All terminal boxes have a special feature, which is the quick release fastener making it much easier to access the cables within the box.

Features and Benefits


• Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
• Mounting lugs for easy installation of DIN rail or chassis plate
• 1.25mm sheet steel enclosure
• Painted light grey RAL 7035 finish
• Cover with all round foam PU seal
• Dimensions (WxHxD) – 400 x 200 x 120mm
• IP55 to IEC 60 529 complies with NEMA 12

Typical Application


Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

What's included in the box/set?


• Enclosure with cover
• Quick-release fastener including plastic bushes
• Sheet steel gland plates with seals and assembly parts

Approvals

UL; CSA; TUV; VDE

relaterade länkar

Recently viewed