RS PRO Orange Steel Junction Box, IP65, IECEx, 200 mm, 200 mm 105 mm
- RS-artikelnummer:
- 232-0527
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
2 208,22 kr
(exkl. moms)
2 760,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 15 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 208,22 kr |
*vägledande pris
- RS-artikelnummer:
- 232-0527
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Width | 200 mm | |
| Product Type | Junction Box | |
| Length | 200mm | |
| Material | Steel | |
| Height | 105mm | |
| IP Rating | IP65 | |
| Colour | Orange | |
| Hazardous Area Certification | IECEx | |
| Current Rating | 50 A | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Width 200 mm | ||
Product Type Junction Box | ||
Length 200mm | ||
Material Steel | ||
Height 105mm | ||
IP Rating IP65 | ||
Colour Orange | ||
Hazardous Area Certification IECEx | ||
Current Rating 50 A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
RS PRO IP65 Steel Fire Rated Junction Box
Introducing the range of RS PRO Steel Junction Boxes approved for Intrinsic Fire Resistance providing valuable protection against the ignition of flammable gasses.;Constructed from powder coated Sheet Steel providing a secure enclosure, ideal for protecting electrical parts and components outside or in extreme environments.;These lightweight yet durable enclosures are made with powder-coated steel, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them.;Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments, but are specially designed for use in challenging environments, like outdoor areas.;This cost-effective RS PRO enclosure is also supplied with a factory-fitted silicone gasket for a secure seal ensuring an IP65 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
Junctions Boxes are a type of enclosure primarily used in building construction and are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance, meaning they are incredibly versatile and are often used in:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures and junction boxes. The first number indicates the protection from solids and the second number is the protection from liquids.
Can this junction box be used outside?
This junction box has an IP65 rating meaning it is totally protected against dust ingress and is protected against water jets from any direction with limited water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
This product is RS PRO Fire Rated Junction Box.
Relaterade länkar
- RS PRO Orange Steel Junction Box 350 x 250 x 105mm
- RS PRO Orange Steel Junction Box 200 x 150 x 100mm
- RS PRO Grey Steel Junction Box 200 x 200 x 120mm
- RS PRO Orange Steel Junction Box 100 x 100 x 80mm
- RS PRO Orange Steel Junction Box 250 x 150 x 100mm
- RS PRO Orange Steel Junction Box 150 x 150 x 100mm
- HENSEL Orange Steel Junction Box 5 Terminals, 200 x 200 x 89mm
- RS PRO Grey Steel Junction Box 200 x 300 x 120mm