nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box, IP66, No, 120 mm, 150 mm 150 mm
- RS-artikelnummer:
- 218-0808
- Tillv. art.nr:
- SSTB151512
- Tillverkare / varumärke:
- nVent HOFFMAN
Antal (1 enhet)*
2 404,10 kr
(exkl. moms)
3 005,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 404,10 kr |
*vägledande pris
- RS-artikelnummer:
- 218-0808
- Tillv. art.nr:
- SSTB151512
- Tillverkare / varumärke:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Junction Box | |
| Length | 120mm | |
| Width | 150 mm | |
| Material | 304L/316L Stainless Steel | |
| Height | 150mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IK 08, NEMA Type 4X | |
| Range | SSTB | |
| Series | SSTB | |
| Välj alla | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Junction Box | ||
Length 120mm | ||
Width 150 mm | ||
Material 304L/316L Stainless Steel | ||
Height 150mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IK 08, NEMA Type 4X | ||
Range SSTB | ||
Series SSTB | ||
The nVent Hoffman SSTB series terminal box having dimension 150x150x120mm and made up of the stainless steel material. The device is well suited for indoor and outdoor environments due to its corrosion resistance properties.
Degree of protection IP66
Available off the shelf
relaterade länkar
- nVent HOFFMAN Junction Box, IP66
- nVent HOFFMAN STB Series Grey Steel Junction Box 200 x 200 x 120mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 150 mm x 150 mm x 120mm
- nVent HOFFMAN HALP Series Grey Aluminium Junction Box IP67, 110 x 330 x 230mm
- nVent HOFFMAN SSTB Series Terminal Box, IP66
- nVent HOFFMAN HALP Series Terminal Box IP67
- nVent-SCHROFF INLINE Series Junction Box, IP66
- nVent HOFFMAN Mild Steel Wall Box 800 mm x 600 mm x 210mm