HENSEL DK Series Grey Polycarbonate Junction Box, IP66, IP55, 92 mm, 210 mm 155 mm
- RS-artikelnummer:
- 116-961
- Tillv. art.nr:
- DK 1600 G
- Tillverkare / varumärke:
- HENSEL
Antal (1 enhet)*
291,83 kr
(exkl. moms)
364,79 kr
(inkl. moms)
Lägg till 2 enheter för att få fri frakt
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 291,83 kr |
*vägledande pris
- RS-artikelnummer:
- 116-961
- Tillv. art.nr:
- DK 1600 G
- Tillverkare / varumärke:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Width | 210 mm | |
| Length | 92mm | |
| Material | Polycarbonate | |
| Height | 155mm | |
| IP Rating | IP66, IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M32 | |
| Standards/Approvals | IEC 60670-22, UL | |
| Series | DK | |
| Välj alla | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Width 210 mm | ||
Length 92mm | ||
Material Polycarbonate | ||
Height 155mm | ||
IP Rating IP66, IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M32 | ||
Standards/Approvals IEC 60670-22, UL | ||
Series DK | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box is a durable and reliable solution for indoor and outdoor installations. Suitable for a wide range of applications, this IP66 cable gland offers excellent protection against mechanical loads and weather influences. Made from high quality polycarbonate material.
IK07 protection rated
Self extinguishing
Flame retardant design
Halogen free and silicone free
Relaterade länkar
- HENSEL DK Series Grey Polycarbonate Terminal Box IP66 92 x 210 x 155mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 92 x 210 x 155mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 92 x 210 x 155mm
- HENSEL FK Series Orange Polycarbonate Terminal Box IP66 92 x 210 x 155mm
- HENSEL FK Series Orange Polycarbonate Terminal Box IP66 92 x 210 x 155mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP66, 122 x 295 x 225mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP66, 112 x 255 x 205mm
- HENSEL ENYCASE DK Series Black Polycarbonate Junction Box, 210 x 155 x 92mm