- RS-artikelnummer:
- 909-4231
- Tillv. art.nr:
- D3087-99
- Tillverkare / varumärke:
- HARWIN
490 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
13,462 kr
(exkl. moms)
16,828 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 13,462 kr | 67,31 kr |
- RS-artikelnummer:
- 909-4231
- Tillv. art.nr:
- D3087-99
- Tillverkare / varumärke:
- HARWIN
Lagstiftning och ursprungsland
Produktdetaljer
Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
Specifikationer
Attribute | Value |
---|---|
Type | Jumper, Shunt |
Number of Contacts | 2 |
Pitch | 6.35mm |
Gender | Male |
Colour | Red |
Number of Rows | 1 |
Length | 9.5mm |
Width | 3.2mm |
Depth | 12.7mm |
Series | D3087 |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Orientation | Straight |