- RS-artikelnummer:
- 745-7080
- Tillv. art.nr:
- M7567-05
- Tillverkare / varumärke:
- HARWIN
1200 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
3,326 kr
(exkl. moms)
4,158 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 120 | 3,326 kr | 16,63 kr |
125 - 495 | 1,094 kr | 5,47 kr |
500 - 2495 | 1,072 kr | 5,36 kr |
2500 - 4995 | 1,05 kr | 5,25 kr |
5000 + | 1,028 kr | 5,14 kr |
- RS-artikelnummer:
- 745-7080
- Tillv. art.nr:
- M7567-05
- Tillverkare / varumärke:
- HARWIN
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
2.54 mm Open Top Jumpers (Shunts)
These Open Top 2.54 mm pitch Jumper Sockets (Shunts) from Harwin are suitable for use with the M20 range of Pin Headers, see stock number 745-7040 typical or for SMT 681-2880 typical or for Snappable 547-3166 typical. The Open Top design of these Jumper Sockets (Shunts) allows the use of test probes. Twin beam contacts give these Open Top Jumper Sockets (Shunts) high reliability. The footprint is small enough to enable these Open Top Jumper Sockets (Shunts) to be stacked side by side or end to end.
Specifikationer
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 6.3mm |
Width | 5mm |
Depth | 2.3mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Orientation | Straight |
Maximum Contact Resistance | 25mΩ |
- RS-artikelnummer:
- 745-7080
- Tillv. art.nr:
- M7567-05
- Tillverkare / varumärke:
- HARWIN