- RS-artikelnummer:
- 681-2032
- Tillv. art.nr:
- 382811-2
- Tillverkare / varumärke:
- TE Connectivity
2900 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
6,36 kr
(exkl. moms)
7,95 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 + | 6,36 kr | 318,00 kr |
- RS-artikelnummer:
- 681-2032
- Tillv. art.nr:
- 382811-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- NL
Produktdetaljer
TE Connectivity AMPMODU 2 Position Economy Low Profile Shunts
AMPMODU 2 position Economy low profile shunts with a 2.54mm centerline. These AMPMODU economy low profile shunts have an open top design with a height of 6.35mm, a one piece contact construction and are stackable. The housings of these AMPMODU shunts are made from UL 94V-0 rated black glass filled polyester. There is a choice of contact platings for these AMPMODU economy low profile shunts, please refer to datasheet on our website for details.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifikationer
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Blue |
Number of Rows | 1 |
Length | 5.08mm |
Width | 6.35mm |
Depth | 2.54mm |
Series | AMPMODU |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Orientation | Straight |
- RS-artikelnummer:
- 681-2032
- Tillv. art.nr:
- 382811-2
- Tillverkare / varumärke:
- TE Connectivity