- RS-artikelnummer:
- 164-2529
- Tillv. art.nr:
- 1-881545-4
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2025-01-14
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 14000)
1,007 kr
(exkl. moms)
1,259 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
14000 + | 1,007 kr | 14 098,00 kr |
- RS-artikelnummer:
- 164-2529
- Tillv. art.nr:
- 1-881545-4
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity AMPMODU 2 Position Novo Low Profile Shunts
AMPMODU 2 position Novo shunts with a 2.54mm centerline. These Novo 2.54mm shunts have a low profile, open or closed top design and are made from black UL 94V-0 thermoplastic housings. Versions of these AMPMODU low profile jumpers or shunts are available with handles for ease of manual insertion and removal.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifikationer
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 5.08mm |
Width | 2.5mm |
Depth | 5.81mm |
Contact Material | Phosphor Bronze |
Contact Plating | Tin over Nickel |
Orientation | Straight |
Maximum Contact Resistance | 15mΩ |
- RS-artikelnummer:
- 164-2529
- Tillv. art.nr:
- 1-881545-4
- Tillverkare / varumärke:
- TE Connectivity