ABB 4P Pole DIN Rail Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

Mängdrabatt möjlig

Antal (1 enhet)*

3 960,33 kr

(exkl. moms)

4 950,41 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 6 enhet(er) levereras från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 43 960,33 kr
5 - 113 839,58 kr
12 +3 715,82 kr

*vägledande pris

RS-artikelnummer:
775-4114
Distrelec artikelnummer:
304-22-362
Tillv. art.nr:
OT125F4C 1SCA105054R1001
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ABB

Number of Poles

4P

Maximum Current

125A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

45kW

Voltage Rating

750V

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

Yes

Normal State Configuration

4NO

Enclosed/Not Enclosed

Enclosed

Switch Rating

125A

Length

86mm

Width

193mm

Depth

100mm

Throw Configuration

Double

COO (Country of Origin):
FI

ABB Isolator Switch, 4 Poles, Base Mounting Design - OT Series - OT125F4C 1SCA105054R1001


Want to be sure of safety during machine maintenance? Trust this ABB isolator switch to turn off the power. When combined with a shaft and handle, it forms a reliable assembly that lets you cut electricity to defined sections of a system, making them safe to work on. An insulation voltage of 750V and an impulse withstand voltage of 8kV means you can use the unit with demanding systems. It's a four-pole device that helps streamline your setup, as you can disconnect up to four circuits using a single isolator.

Features & Benefits


• Accepts cables in a broad cross-section range between 10 and 70mm² for flexibility
• Front side has an IP20 rating, so it's touch-proof and protected against small tools larger than 12mm
• Narrow depth of 86mm shows it's suitable for mounting in recesses and other tight work areas
• 6.3W power loss per pole for energy efficiency
• 1.2kg weight means it's easy to handle during installation

Applications


• Power distribution systems
• Renewable energy sector
• HVAC equipment
• Manufacturing industry

How reliable is this isolator switch?


The mechanical durability of this unit is 6,000 cycles, which assures you that it's highly reliable.


The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.

relaterade länkar