ILI-IO01-94SL-SC201. ILS, ILS OSLONeye 940nm IR LED, Through Hole package

Mängdrabatt möjlig

Antal (1 enhet)*

544,88 kr

(exkl. moms)

681,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4544,88 kr
5 - 9517,44 kr
10 - 24496,83 kr
25 - 49481,94 kr
50 +469,95 kr

*vägledande pris

RS-artikelnummer:
226-9527
Distrelec artikelnummer:
302-96-132
Tillv. art.nr:
ILI-IO01-94SL-SC201.
Tillverkare / varumärke:
Intelligent LED Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Intelligent LED Solutions

Peak Wavelength

940nm

Radiant Flux

1.05W

Mounting Type

Through Hole

Series

ILS OSLONeye

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLONeye is a compact high-flux LED minispotlight. At the heart of each OSLONeye is an OSLON LED. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. It used integrated heat-sinking keeps the OSLONeye compact, and an integral lens offers a 12 degree spot style output. It has 160mm wires are attached as standard, and an integrated threaded end makes installations simple.

Up to 100,000 Hour lifetime to 70% of original brightness
Mounting using integrated M12 threaded end
Size 40mm long, 30mm diameter

relaterade länkar