OCL-440-XE650BR-XD-TU OSA Opto, OCL-440 430nm IR LED, 1515 SMD package
- RS Stock No.:
- 173-6293
- Mfr. Part No.:
- OCL-440-XE650BR-XD-TU
- Brand:
- OSA Opto
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS Stock No.:
- 173-6293
- Mfr. Part No.:
- OCL-440-XE650BR-XD-TU
- Brand:
- OSA Opto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Peak Wavelength | 430nm | |
| Package Type | 1515 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.8 x 3.8 x 0.9mm | |
| Lens Shape | Round | |
| Series | OCL-440 | |
| LED Material | AlInGaP, GaAlAs, GaP, InGaN | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Peak Wavelength 430nm | ||
Package Type 1515 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.8 x 3.8 x 0.9mm | ||
Lens Shape Round | ||
Series OCL-440 | ||
LED Material AlInGaP, GaAlAs, GaP, InGaN | ||
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.
package: 1515
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods