ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface Mount package
- RS-artikelnummer:
- 428-491
- Tillv. art.nr:
- SFH 4795BS-EB1FA1-11
- Tillverkare / varumärke:
- ams OSRAM
Antal (1 längd med 1 enhet)*
30,35 kr
(exkl. moms)
37,94 kr
(inkl. moms)
Lägg till 17 längder för att få fri frakt
Sista RS lager
- Slutlig(a) 900 enhet(er), redo att levereras
Längd(er) | Per Längd |
|---|---|
| 1 + | 30,35 kr |
*vägledande pris
- RS-artikelnummer:
- 428-491
- Tillv. art.nr:
- SFH 4795BS-EB1FA1-11
- Tillverkare / varumärke:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | P2720 | |
| Radiant Flux | 1560mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 1250mW/sr | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 30° | |
| Series | SYNIOS P2720 | |
| Standards/Approvals | JEDEC J-STD-020E, IEC 62471:2006 (Exempt risk group), ANSI/ESDA/JEDEC JS-001 (HBM,Class 2) | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type P2720 | ||
Radiant Flux 1560mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 1250mW/sr | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 30° | ||
Series SYNIOS P2720 | ||
Standards/Approvals JEDEC J-STD-020E, IEC 62471:2006 (Exempt risk group), ANSI/ESDA/JEDEC JS-001 (HBM,Class 2) | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM Oslon Black is an infrared LED designed for industrial and consumer applications requiring precise IR illumination. It emits infrared light at a Peak Wavelength and features a Compact design.
IR light source with high efficiency
Double stack emitter
Low thermal resistance
Optimized for high brightness DC operation