- RS-artikelnummer:
- 785-8572
- Tillv. art.nr:
- VFD150E43A
- Tillverkare / varumärke:
- Delta Electronics
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
21 547,76 kr
(exkl. moms)
26 934,70 kr
(inkl. moms)
Enheter | Per unit |
1 + | 21 547,76 kr |
- RS-artikelnummer:
- 785-8572
- Tillv. art.nr:
- VFD150E43A
- Tillverkare / varumärke:
- Delta Electronics
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
VFD-E-Series - Three Phase Input
The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.
Features and benefits
Three phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)
Applications:
Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings
Delta VFD Range
Specifikationer
Attribute | Value |
---|---|
Power Rating | 15 kW |
Phase | 3 |
Supply Voltage | 460 V ac |
Current Rating | 35 A |
Series | VFD-E |
For Use With | AC Motors |
Field Bus Communication Type | RS485 ModBus |
IP Rating | IP20 |
Output Frequency | 0 → 600 Hz |
STO | No |
Filter Included | Yes |
Control Panel | Yes |
Overall Depth | 190mm |
Overall Length | 310mm |
Overall Width | 200mm |