- RS-artikelnummer:
- 784-0827
- Tillv. art.nr:
- 6SL3210-5BE31-5UV0
- Tillverkare / varumärke:
- Siemens
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
15 871,21 kr
(exkl. moms)
19 839,01 kr
(inkl. moms)
Enheter | Per unit |
1 + | 15 871,21 kr |
- RS-artikelnummer:
- 784-0827
- Tillv. art.nr:
- 6SL3210-5BE31-5UV0
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Siemens Inverter Drive, 98% Efficiency, USS and Modbus RTU Communication Interface - SINAMICS V20 Series - 6SL3210-5BE31-5UV0
Control the speed and torque of your industrial motor with this inverter drive from Siemens. As it monitors your system and adjusts the running pace according to preset parameters, it's an essential bit of kit for automated activities. Thanks to a 15kW power rating, this is the right choice for heavy-duty applications. When mounted in a cabinet, it's easy to link to a control panel on the door, making operation convenient. The device saves you energy by going into ECO or hibernation mode when idle. It's compatible with USS and Modbus RTU, enabling quick and easy data exchange with computers. This makes it a popular pick for robotic systems.
Features & Benefits
• Compact dimensions of 206.5 (L) x 240 (W) x 172.5mm (D) for space-efficient installation in busy setups
• IP20 rating shows that it's finger-safe as it's protected from objects larger than 12.5mm in size
• Pre-drilled screw holes for quick wall and push-through mounting
• IP20 rating shows that it's finger-safe as it's protected from objects larger than 12.5mm in size
• Pre-drilled screw holes for quick wall and push-through mounting
How efficient is this inverter drive?
This unit is 98% efficient, so you can rest assured of getting maximum productivity with minimal power loss.
Specifikationer
Attribute | Value |
---|---|
Power Rating | 15 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 31 A |
Series | SINAMICS V20 |
For Use With | AC Motors |
Field Bus Communication Type | Modbus |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
STO | No |
Mounting Type | Push Through Mount, Side by Side Mount, Wall Mount |
Control Panel | Yes |
Overall Depth | 173mm |
Overall Width | 207mm |
Special Features | IP20 Terminal Protection |
Overall Length | 240mm |