- RS-artikelnummer:
- 272-696
- Tillv. art.nr:
- FR-F 746-00083-EC
- Tillverkare / varumärke:
- Mitsubishi
Tillfälligt slut i lager – restorder för leverans 2024-06-07
Lagt till varukorgen
Pris (ex. moms) Varje
15 035,06 kr
(exkl. moms)
18 793,82 kr
(inkl. moms)
Enheter | Per unit |
1 + | 15 035,06 kr |
- RS-artikelnummer:
- 272-696
- Tillv. art.nr:
- FR-F 746-00083-EC
- Tillverkare / varumärke:
- Mitsubishi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
FR-F746 - frequency inverters, IP54
Series FR-F700 power-saving inverters
IP54 enclosed housing
3-phase input
Extended power-saving function
Automatic restart following power failure
PTC input
Extended PID function
Simple Magnetic Flux Vector Control
Anti-windmill function
15 preset speeds
Integrated protection functions
Integrated EMC filter
IP54 enclosed housing
3-phase input
Extended power-saving function
Automatic restart following power failure
PTC input
Extended PID function
Simple Magnetic Flux Vector Control
Anti-windmill function
15 preset speeds
Integrated protection functions
Integrated EMC filter
Applications:
Fan
pumps
pumps
Approvals
CE, GOST, CCC
Specifikationer
Attribute | Value |
---|---|
Power Rating | 3.7 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 8.3 A |
Series | FR-F746 |
Field Bus Communication Type | Profibus, Profinet |
IP Rating | IP54 |
Output Frequency | 0.5 → 400Hz |
STO | No |
Mounting Type | Wall Mount |
Overall Length | 349mm |
Overall Width | 249mm |
Overall Depth | 210mm |
- RS-artikelnummer:
- 272-696
- Tillv. art.nr:
- FR-F 746-00083-EC
- Tillverkare / varumärke:
- Mitsubishi