Advantech ADAM-4055 Series 16-Contact Interface Module, Terminal Block Connector, DIN Rail Mount
- RS-artikelnummer:
- 284-4322
- Distrelec artikelnummer:
- 302-38-920
- Tillv. art.nr:
- ADAM-4055
- Tillverkare / varumärke:
- Advantech
Antal (1 enhet)*
1 842,51 kr
(exkl. moms)
2 303,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
- Dessutom levereras 5 enhet(er) från den 20 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 842,51 kr |
*vägledande pris
- RS-artikelnummer:
- 284-4322
- Distrelec artikelnummer:
- 302-38-920
- Tillv. art.nr:
- ADAM-4055
- Tillverkare / varumärke:
- Advantech
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
| Brand | Advantech | |
| Model Number | ADAM-4055-C | |
| Number of Contacts | 16 | |
| Connector Type | Terminal Block | |
| Mounting Type | DIN Rail Mount | |
| Series | ADAM-4055 | |
| Välj alla | ||
|---|---|---|
Brand Advantech | ||
Model Number ADAM-4055-C | ||
Number of Contacts 16 | ||
Connector Type Terminal Block | ||
Mounting Type DIN Rail Mount | ||
Series ADAM-4055 | ||
- COO (Country of Origin):
- TW
The 16-ch Isolated Digital I/O Module with ADAM-4055 Modbus is designed to provide reliable and efficient digital input and output capabilities for industrial applications. With features such as isolated input and output channels, support for Modbus/RTU communication, and certification for FCC, CE, and UL, this module offers high performance and versatility for various automation tasks.
Isolated input and output channels for enhanced safety and reliability
Support for Modbus/RTU communication protocol for seamless integration in industrial systems
Certified for FCC, CE, and UL standards for compliance and quality assurance
LED indicators for easy monitoring of the module's status
High isolation voltage of 2,500 VDC for protection against electrical surges
Support for Modbus/RTU communication protocol for seamless integration in industrial systems
Certified for FCC, CE, and UL standards for compliance and quality assurance
LED indicators for easy monitoring of the module's status
High isolation voltage of 2,500 VDC for protection against electrical surges
relaterade länkar
- Advantech ADAM-4069 Series 8-Contact Interface Module DIN Rail Mount
- Advantech RS485 Terminal Block Interface Adapter, ADAM-4060
- Advantech ADAM 3900 Series Din Connector, DIN Rail
- Advantech Interface Relay Module, Relay Module
- Advantech RS485 Terminal Block Terminal Block Interface Converter
- Advantech Adam 6000 Series Output Module 30 V
- Advantech Adam 4000 Series Series Input Module 30 V
- Advantech Adam 4000 Series Analogue Output Module Analogue, 30 V